Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
15°
Minimum Over-Travel
60°
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
76.2
Product Depth (mm)
72.9
Product Height (mm)
146.05
Order Quantity

