Arrow Electronic Components Online
BXA601|JKLCOMP|simage
BXA601|JKLCOMP|limage
CCFLインバータ

BXA-601

CCFL Inverter 4.5W 5-Pin

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Typical Input Voltage (V)
    5
  • Typical Output Power (W)
    4.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Through Hole
  • Package Width
    21(Max)
  • Package Length
    44(Max)
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources