Arrow Electronic Components Online
No Image Available
Microprocessors - MPUs

BX80660E52630V4S R2R7

MPU Xeon® Processor E5-2630 v4 RISC 64bit 2.2GHz 2011-Pin FCLGA

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Xeon® Processor E5-2630 v4
  • Instruction Set Architecture
    RISC
  • Device Core
    Xeon
  • Number of CPU Cores
    10
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    2200
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Mounting
    Surface Mount
  • Package Width
    45
  • Package Length
    52.5
  • PCB changed
    2011
  • Standard Package Name
    LGA
  • Supplier Package
    FCLGA
  • Pin Count
    2011
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources