Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547900010
Automotive
Unknown
PPAP
Unknown
Type
Battery Holder
Body Material
Glass|Nylon
Contact Material
Nickel Silver
Number of Cells
1
Battery Series
CR123
Termination Style
Solder Tag
Product Depth (mm)
20
Product Length (mm)
41.3
Product Height (mm)
24
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Order Quantity

