Arrow Electronic Components Online
BX0037|BULGIN|simage
BX0037|BULGIN|limage

BX0037

Battery Holder 1 Cells D Size Glass/Nylon Bulk

Bulgin Limited
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Holder
  • Body Material
    Nylon, Glass
  • Contact Plating
    Nickel
  • Contact Material
    Nickel Silver
  • Battery Cell Size
    D
  • Number of Cells
    1
  • Termination Style
    Solder Tag
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Family/Series
    BX0037
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources