Arrow Electronic Components Online
BX0036|BULGIN|simage
BX0036|BULGIN|limage
Battery Contacts, Clips and Holders

BX0036

Battery Holder 1 Cells C Size Glass/Nylon Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Battery Holder
  • Body Material
    Glass|Nylon
  • Contact Plating
    Nickel
  • Contact Material
    Nickel Silver
  • Battery Cell Size
    C
  • Number of Cells
    1
  • Termination Style
    Solder Tag
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources