Battery Contacts, Clips and Holders
BX0035
Battery Holder 1 Cells AA Size Glass/Nylon Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Glass|Nylon
Contact Plating
Nickel
Contact Material
Nickel Silver
Battery Cell Size
AA
Number of Cells
1
Battery Series
R6
Termination Style
Solder Tag
Product Depth (mm)
21.6
Product Length (mm)
60.3
Product Height (mm)
38.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk

