Battery Contacts, Clips and Holders
BX0034
Battery Holder 1 Cells AAA Size Glass/Nylon Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Battery Holder
Body Material
Glass|Nylon
Contact Plating
Nickel
Contact Material
Nickel Silver
Battery Cell Size
AAA
Number of Cells
1
Battery Series
R03
Termination Style
Solder Tag
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk

