Battery Contacts, Clips and Holders
BX0026
Battery Holder 2 Cells PP3 Size Glass/Nylon Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Glass|Nylon
Contact Plating
Tin
Contact Material
Phosphor Bronze
Battery Cell Size
PP3
Number of Cells
2
Termination Style
Solder Tag
Product Depth (mm)
63
Product Length (mm)
85.6
Product Height (mm)
29
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Bulk

