DC to DC Converter and Switching Regulator Module
BWR-15/575-D24A-C
Module DC-DC 24VIN 2-OUT -15V/15V 0.575A 17W 6-Pin Case C-14
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
-15|15
Output Current (A)
0.575
Output Power (W)
17
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
5
Maximum Switching Frequency (kHz)
330
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
86(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
34
Output Type
Fixed
Mounting
Through Hole
Package Height
12.19
Package Width
50.8
Package Length
25.4
PCB changed
6
Supplier Package
Case C-14
Pin Count
6

