DC to DC Converter and Switching Regulator Module
BWR-15/330-D12A-C
Module DC-DC 12VIN 2-OUT -15V/15V -0.33A/0.33A 10W 5-Pin Case C-2
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up|Step Down|Non-Inverting|Inverting
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
15|-15
Output Current (A)
0.33|-0.33
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
150 to 180
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.15%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
37
Output Type
Fixed
Mounting
Through Hole
Package Height
9.53
Package Width
25.4
Package Length
50.8
PCB changed
5
Supplier Package
Case C-2
Pin Count
5

