Arrow Electronic Components Online
BWR12830D12AC|MURATAPS|simage
BWR12830D12AC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

BWR-12/830-D12A-C

Module DC-DC 12VIN 2-OUT -12V/12V -0.83A/0.83A 20W 7-Pin Case C-4

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.83|0.83
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    165(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.3%
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    75.6
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.43
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    7
  • Supplier Package
    Case C-4
  • Pin Count
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources