Arrow Electronic Components Online
BW67SDBKCSNO|SERPAC|simage
BW67SDBKCSNO|SERPAC|limage
Boxes, Enclosures and Racks

BW67SDBKCSNO

Black Polycarbonate Sloped Face Wrist Enclosure with Neon Orange Band <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Sloped Face Wrist Enclosure with Neon Orange Band
  • Door Type
    Doorless
  • Body Material
    Polycarbonate
  • Body Color
    Black
  • Packaging
    Clamshell

Documentation and Resources

Datasheets
Design resources