Arrow Electronic Components Online
BW61SDCLBKCSOR|SERPAC|simage
BW61SDCLBKCSOR|SERPAC|limage
Boxes, Enclosures and Racks

BW61SD-CLBK-CS-OR

Black Polycarbonate Sloped Face Wrist Enclosure with Orange Band <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Sloped Face Wrist Enclosure with Orange Band
  • Body Material
    Polycarbonate
  • Body Color
    Black
  • IP Rating
    IP67
  • NEMA Rating
    4X/12/13

Documentation and Resources

Datasheets
Design resources