Boxes, Enclosures and Racks
BW27ABKASOR
Black Polycarbonate Wrist Enclosure with Orange Band <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Wrist Enclosure with Orange Band
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Black
IP Rating
IP65/66/67
NEMA Rating
4X/12/13
Packaging
Clamshell

