Arrow Electronic Components Online
BVEI3032031|HAHN|simage
BVEI3032031|HAHN|limage
Power Transformers

BV EI 303 2031

Power Transformer 1.9VA Pin Thru-Hole

HAHN GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    211
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    9
  • Power Rating
    1.9VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Product Length (mm)
    32.5
  • Product Height (mm)
    24
  • Product Depth (mm)
    27.5

Documentation and Resources

Datasheets
Design resources