Arrow Electronic Components Online
BVEI3022024|HAHN|simage
BVEI3022024|HAHN|limage
Power Transformers

BV EI 302 2024

Power Transformer 1.5VA Pin Thru-Hole

HAHN GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Current (mA)
    83
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    18
  • Power Rating
    1.5VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Product Height (mm)
    21.8

Documentation and Resources

Datasheets
Design resources