Arrow Electronic Components Online
BUX87|STMICRO|limage
BUX87|STMICRO|simage
GP BJT

BUX87

Trans GP BJT NPN 450V 0.5A 40000mW 3-Pin(3+Tab) SOT-32 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    1000
  • Maximum Collector-Emitter Voltage (V)
    450
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1@0.02A@0.2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.8@0.01A@0.1A|1@0.02A@0.2A
  • Maximum DC Collector Current (A)
    0.5
  • Minimum DC Current Gain
    12@40mA@5V|50(Typ)@50mA@5V
  • Maximum Power Dissipation (mW)
    40000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    10.8(Max)
  • Package Width
    2.7(Max)
  • Package Length
    7.8(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-32
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources