Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
90
Maximum DC Collector Current (A)
3.5
Minimum DC Current Gain
20@1.7A@4V
Maximum Power Dissipation (mW)
10000
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole

