Arrow Electronic Components Online
BULD741T4|STMICRO|limage
BULD741T4|STMICRO|simage
GP BJT

BULD741T4

Trans GP BJT NPN 400V 2.5A 30000mW 3-Pin(2+Tab) DPAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.21.00.95
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Voltage (V)
    15
  • Maximum Base-Emitter Saturation Voltage (V)
    1.5@0.6A@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.14A@0.7A|1.5@0.6A@2A
  • Maximum DC Collector Current (A)
    2.5
  • Minimum DC Current Gain
    48@0.1A@5V|25@0.45A@3V
  • Maximum Power Dissipation (mW)
    30000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources