Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
800
Maximum Collector-Emitter Voltage (V)
450
Maximum Base-Emitter Voltage (V)
9
Maximum Base-Emitter Saturation Voltage (V)
1.1@0.2A@1A|1.2@0.4A@2A
Maximum Collector-Emitter Saturation Voltage (V)
0.5@0.2A@1A|0.7@0.4A@2A|1.1@0.75A@3A
Maximum DC Collector Current (A)
5
Minimum DC Current Gain
10@10mA@5V|10@0.5A@5V|10@2A@5V
Maximum Power Dissipation (mW)
80000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

