Arrow Electronic Components Online
BUL381D|STMICRO|simage
BUL381D|STMICRO|limage
GP BJT

BUL381D

Trans GP BJT NPN 400V 5A 70000mW 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    800
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Voltage (V)
    9
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@0.2A@1A|1.2@0.4A@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.2A@1A|0.7@0.4A@2A|1.1@0.75A@3A
  • Maximum DC Collector Current (A)
    5
  • Minimum DC Current Gain
    8@2A@5V|10@10mA@5V
  • Maximum Power Dissipation (mW)
    70000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources