Arrow Electronic Components Online
BUL216|STMICRO|simage
BUL216|STMICRO|limage
GP BJT

BUL216

Trans GP BJT NPN 800V 4A 9000mW 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    1600
  • Maximum Collector-Emitter Voltage (V)
    800
  • Maximum Base-Emitter Voltage (V)
    9
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@1.2A@1A|1.2@0.66A@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@1.2A@1A|3@0.66A@2A
  • Maximum DC Collector Current (A)
    4
  • Minimum DC Current Gain
    12@400mA@5V|10@10mA@5V
  • Maximum Power Dissipation (mW)
    9000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources