Arrow Electronic Components Online
BUK9M5360EX|NEXPERIA|simage
BUK9M5360EX|NEXPERIA|limage
MOSFETs

BUK9M53-60EX

Trans MOSFET N-CH 60V 17A 8-Pin LFPAK EP T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Gate Threshold Voltage (V)
    2.1
  • Maximum Continuous Drain Current (A)
    17
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    46@10V
  • Typical Gate Charge @ Vgs (nC)
    6@5V
  • Typical Input Capacitance @ Vds (pF)
    514@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    34@25V
  • Maximum Power Dissipation (mW)
    36000
  • Typical Fall Time (ns)
    6.5
  • Typical Rise Time (ns)
    7.6
  • Typical Turn-Off Delay Time (ns)
    9.9
  • Typical Turn-On Delay Time (ns)
    5.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.6
  • Package Length
    3.4(Max)
  • PCB changed
    8
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources