Arrow Electronic Components Online
BUK9K2540RAX|NEXPERIA|simage
BUK9K2540RAX|NEXPERIA|limage
MOSFETs

BUK9K25-40RAX | Dual N-channel 60 V, 12.5 mOhm logic level MOSFET in LFPAK56D using Repetitive Avalanche technology

Trans MOSFET N-CH 40V 18.2A 8-Pin LFPAK-D T/R Automotive AEC-Q101

Nexperia
Datasheets 

AUTOMOTIVE QUALIFIED

Dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.



Features & Benefits

  • Fully automotive qualified to AEC-Q101 at 175 °C
  • Repetitive Avalanche rated to 30 °C Tⱼ rise:
    • Tested to 1 Bn avalanche events
  • LFPAK copper clip package technology:
    • High robustness and reliability
    • Gull wing leads for high manufacturability and AOI


Applications

  • 12 V, 24 V and 48 V automotive systems
  • Repetitive avalanche topologies
  • Engine control
  • Transmission control
  • Actuator and auxiliary loads

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    15
  • Maximum Gate Threshold Voltage (V)
    2.1
  • Maximum Continuous Drain Current (A)
    18.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    24@10V
  • Typical Gate Charge @ Vgs (nC)
    6.3@5V
  • Typical Input Capacitance @ Vds (pF)
    528@25V
  • Maximum Power Dissipation (mW)
    32000
  • Typical Fall Time (ns)
    8.9
  • Typical Rise Time (ns)
    9.2
  • Typical Turn-Off Delay Time (ns)
    10.8
  • Typical Turn-On Delay Time (ns)
    6.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.7(Max)
  • Package Length
    5.3(Max)
  • PCB changed
    8
  • Standard Package Name
    FPAK
  • Supplier Package
    LFPAK-D
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources