Arrow Electronic Components Online
BUK965R8100E118|NEXPERIA|simage
BUK965R8100E118|NEXPERIA|limage
MOSFETs

BUK965R8-100E,118

Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Gate Threshold Voltage (V)
    2.1
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    5.6@10V
  • Typical Gate Charge @ Vgs (nC)
    133@5V
  • Typical Input Capacitance @ Vds (pF)
    13100@25V
  • Maximum Power Dissipation (mW)
    349000
  • Typical Fall Time (ns)
    148
  • Typical Rise Time (ns)
    168
  • Typical Turn-Off Delay Time (ns)
    237
  • Typical Turn-On Delay Time (ns)
    81
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.3(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources