Arrow Electronic Components Online
BUK922675A118|NEXPERIA|limage
BUK922675A118|NEXPERIA|simage
MOSFET

BUK9226-75A,118

Trans MOSFET N-CH 75V 45A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    75
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Continuous Drain Current (A)
    45
  • Maximum Drain-Source Resistance (mOhm)
    24.6@10V
  • Typical Input Capacitance @ Vds (pF)
    2340@25V
  • Maximum Power Dissipation (mW)
    114000
  • Typical Fall Time (ns)
    108
  • Typical Rise Time (ns)
    141
  • Typical Turn-Off Delay Time (ns)
    142
  • Typical Turn-On Delay Time (ns)
    24
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources