Arrow Electronic Components Online
BUJ302AD118|WEEN|limage
BUJ302AD118|WEEN|simage
GP BJT

BUJ302AD,118

Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    400
  • Maximum Base-Emitter Voltage (V)
    24
  • Maximum Base-Emitter Saturation Voltage (V)
    1.5@1A@3.5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.2A@1A|1.5@1A@3.5A
  • Maximum DC Collector Current (A)
    4
  • Minimum DC Current Gain
    48@0.1A@5V|25@0.8A@3V
  • Maximum Power Dissipation (mW)
    80000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources