Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
100@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Typical Input Bias Current (uA)
5@±15V
Maximum Input Bias Current (uA)
20@±15V
Maximum Quiescent Current (mA)
20@±15V
Typical Output Current (mA)
250@±15V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
2000@±15V
Typical Input Noise Voltage Density (nV/rtHz)
4@±15V
Typical Voltage Gain (dB)
0.087
Typical Settling Time (ns)
200
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

