Arrow Electronic Components Online
BUF634FKTTTE3|TI|simage
BUF634FKTTTE3|TI|limage
Operational Amplifiers - Op Amps

BUF634FKTTTE3

Op Amp Single High Speed Amplifier ±18V/36V 6-Pin(5+Tab) DDPAK T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    100@±15V
  • Minimum Single Supply Voltage (V)
    4.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Input Bias Current (uA)
    5@±15V
  • Maximum Input Bias Current (uA)
    20@±15V
  • Maximum Quiescent Current (mA)
    20@±15V
  • Typical Output Current (mA)
    250@±15V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2000@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4@±15V
  • Input Offset Voltage Drift (uV/°C)
    ±100(Typ)
  • Typical Voltage Gain (dB)
    0.087
  • Typical Gain Bandwidth Product (MHz)
    180
  • Typical Settling Time (ns)
    200
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources