Operational Amplifiers - Op Amps
BUF634AIDR
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
65@±15V
Minimum Single Supply Voltage (V)
4.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Typical Input Bias Current (uA)
0.25@±15V
Maximum Input Bias Current (uA)
2@±15V
Maximum Quiescent Current (mA)
12@±15V
Typical Output Current (mA)
250@±15V
Typical Output Resistance (Ohm)
7
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
3750@±15V
Typical Input Noise Voltage Density (nV/rtHz)
8.1@±15V
Input Offset Voltage Drift (uV/°C)
175(Typ)
Typical Voltage Gain (dB)
0.087
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.85@±15V
Minimum PSRR (dB)
64
Typical Gain Bandwidth Product (MHz)
240
Typical Settling Time (ns)
400
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

