Arrow Electronic Components Online
BUF602IDBVT|TI|simage
BUF602IDBVT|TI|limage
Operational Amplifiers - Op Amps

BUF602IDBVT

Op Amp Single Buffer Amplifier ±6.3V/12.6V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Buffer Amplifier
  • Manufacturer Type
    Buffer Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    30@5V
  • Minimum Single Supply Voltage (V)
    2.8
  • Maximum Single Supply Voltage (V)
    12.6
  • Minimum Dual Supply Voltage (V)
    ±1.4
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6.3
  • Typical Low Level Output Voltage (V)
    1.1
  • Typical High Level Output Voltage (V)
    4.1
  • Typical Input Bias Current (uA)
    3@5V
  • Maximum Input Bias Current (uA)
    7@5V
  • Maximum Quiescent Current (mA)
    5.8@5V
  • Typical Output Current (mA)
    60@5V
  • Typical Output Resistance (Ohm)
    1.4
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    2500@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.9@5V
  • Input Offset Voltage Drift (uV/°C)
    ±125
  • Typical Voltage Gain (dB)
    0
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2.2@5V
  • Minimum PSRR (dB)
    46
  • Typical Gain Bandwidth Product (MHz)
    1000
  • Typical Settling Time (ns)
    6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources