Arrow Electronic Components Online
BUF06703PWR|TI|limage
BUF06703PWR|TI|simage
Amplifiers Misc

BUF06703PWR

Gamma Buffer Amplifier 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Gamma Buffer Amplifier
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    BUF06703
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources