Darlington BJT
BU931P
Trans Darlington NPN 400V 15A 135000mW 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
400
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
2.2@70mA@7A|2.4@100mA@8A|2.5@250mA@10A
Maximum Continuous DC Collector Current (A)
15
Maximum Collector-Emitter Saturation Voltage (V)
1.6@70mA@7A|1.8@100mA@8A|1.8@250mA@10A
Minimum DC Current Gain
300@5A@10V
Maximum Power Dissipation (mW)
135000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Through Hole
Package Height
20.15(Max)
Package Width
5.15(Max)
Package Length
15.75(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

