Audio Amplifiers
BU7150NUV-E2
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.014W Class-AB 10-Pin VSON-V EP T/R
ROHM SemiconductorYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-AB
THDN
0.2%@8Ohm@25mW, 0.1%@16Ohm@5mW
Output Signal Type
Differential, Single
Output Type
1-Channel Mono, 2-Channel Stereo
Minimum Single Supply Voltage (V)
0.93
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.5
Maximum Supply Current (mA)
1.4@1.5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.014x1@16Ohm, 0.085x2@8Ohm
Maximum Power Dissipation (mW)
560
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON-V EP
Pin Count
10
Order Quantity

