Supervisory Circuits
BU45K242G-TL
Processor Supervisor 2.4V 1 Active Low/Open Drain 3-Pin SSOP T/R
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
BU45K242G-TL
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
280
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.376
Typical Reset Threshold Voltage (V)
2.4
Maximum Reset Threshold Voltage (V)
2.424
Minimum Operating Supply Voltage (V)
0.6
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
8
Maximum Power Dissipation (mW)
700
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

