Arrow Electronic Components Online
BUX154002|MUELLER|simage
BUX154002|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-X15400-2

Conn Miniature Battery Clip 1 POS Crimp/Solder ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature Battery Clip
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    200
  • Mounting
    Cable Mount
  • Termination Method
    Crimp|Solder
  • Wire Size (AWG)
    1

Documentation and Resources

Datasheets
Design resources