Test Clips, Leads and Probes - End Connectors
BU-PMDP-2
Conn Double Banana Plug M 2 POS Solder Lug ST 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Double Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
2
Number of Ports
1
Maximum Current Rating (A)
15
Termination Method
Solder Lug
Product Length (mm)
40.13

