Arrow Electronic Components Online
BUP729302|MUELLER|simage
BUP729302|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P72930-2

Conn Banana Jack RCP 1 POS Screw ST Panel Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    36
  • Maximum Voltage Rating
    1000V
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Product Diameter (mm)
    11.98
  • Product Length (mm)
    33.9

Documentation and Resources

Datasheets
Design resources