Arrow Electronic Components Online
BUP729140|MUELLER|simage
BUP729140|MUELLER|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

BU-P72914-0

Conn Banana Adapter PL/RCP 1 POS Solder Lug ST 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Termination Method
    Solder Lug
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    34.7
  • Product Depth (mm)
    8.8

Documentation and Resources

Datasheets
Design resources