Arrow Electronic Components Online
BUP6738|MUELLER|simage
BUP6738|MUELLER|limage
Connector RF

BU-P6738

Conn BNC Adapter 75Ohm T Style (3)RCP Gold

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    (3)RCP
  • Body Orientation
    Tee Style
  • Contact Gender
    (3)SKT
  • Contact Plating
    Gold
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    32.6

Documentation and Resources

Datasheets
Design resources