Arrow Electronic Components Online
BUP51700|MUELLER|simage
BUP51700|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P5170-0

Conn Banana Plug PL 1 POS Crimp/Solder ST Cable Mount 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    PL
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Termination Method
    Crimp|Solder
  • Wire Size (AWG)
    14-16
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    8.89
  • Product Length (mm)
    38.1

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources