Test Clips, Leads and Probes - End Connectors
BU-P5168-0
Conn Banana Jack RCP 1 POS Crimp/Solder ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Termination Method
Crimp|Solder
Wire Size (AWG)
14-16
Minimum Operating Temperature (°C)
-70
Maximum Operating Temperature (°C)
50
Product Diameter (mm)
8.89
Product Length (mm)
38.1

