Test Clips, Leads and Probes - End Connectors
BU-P5167-2
Conn Banana Jack F 1 POS Crimp/Solder ST Cable Mount 1 Port
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Mounting
Cable Mount
Termination Method
Crimp|Solder
Wire Size (AWG)
18-22
Minimum Operating Temperature (°C)
-70
Maximum Operating Temperature (°C)
50
Product Diameter (mm)
8.89
Product Length (mm)
38.1

