Arrow Electronic Components Online
BUP4911B600|MUELLER|simage
BUP4911B600|MUELLER|limage
Test and Measurement Accessories

BU-P4911B-60-0

Test Lead Accessory

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Lead
  • Product Weight (g)
    37
  • Dimensions (mm)
    1524

Documentation and Resources

Datasheets
Design resources