Arrow Electronic Components Online
BUP45430|MUELLER|simage
BUP45430|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P4543-0

Conn Tip Jack F 2 POS ST Panel Mount 2 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Tip Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    1500VAC
  • Mounting
    Panel Mount
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    120
  • Product Length (mm)
    21.84
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    22.35

Documentation and Resources

Datasheets
Design resources