Arrow Electronic Components Online
BUP4290|MUELLER|simage
BUP4290|MUELLER|limage
Connector RF

BU-P4290

Conn BNC-SMA Adapter 0Hz to 12.4GHz 50Ohm ST PL/RCP Gold

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-SMA Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock/Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    170
  • Product Diameter (mm)
    15
  • Product Length (mm)
    26

Documentation and Resources

Datasheets
Design resources