Arrow Electronic Components Online
BUP42430|MUELLER|simage
BUP42430|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P4243-0

Conn Double Binding Post RCP/RCP 2 POS Screw/Solder ST Panel Mount

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Double Binding Post
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Maximum Current Rating (A)
    15
  • Mounting
    Panel Mount
  • Termination Method
    Screw/Solder
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    40.6
  • Product Height (mm)
    11.3

Documentation and Resources

Datasheets
Design resources