Arrow Electronic Components Online
BUP39252|MUELLER|simage
BUP39252|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-P3925-2

Conn Plunger Clamp Clip ST 1 Port

Mueller Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Plunger Clamp Clip
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    42V

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources