Test Clips, Leads and Probes - End Connectors
BU-P3750-0
Conn Binding Post RCP 1 POS ST
Mueller ElectricProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Maximum Current Rating (A)
15
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
115
Product Diameter (mm)
11.18
Product Length (mm)
45.21
Order Quantity

